Part Details for MBRB20150CT-13 by Diodes Incorporated
Overview of MBRB20150CT-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRB20150CT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MBRB20150CT-13CT-ND
|
DigiKey | DIODE ARR SCHOTT 150V 10A TO263 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$0.2601 / $0.7800 | Buy Now |
DISTI #
MBRB20150CT-13
|
Avnet Americas | SCHOTTKY RECTIFIER D2PAK T&R 0.8K - Tape and Reel (Alt: MBRB20150CT-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 / $0.2520 | Buy Now |
DISTI #
621-MBRB20150CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Dual SBR 150Vrrm 0.9Vf RoHS: Compliant | 209 |
|
$0.2950 / $0.7800 | Buy Now |
DISTI #
MBRB20150CT-13
|
TME | Diode: Schottky rectifying, SMD, 150V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.2680 / $0.7830 | RFQ |
DISTI #
MBRB20150CT-13
|
Avnet Silica | SCHOTTKY RECTIFIER D2PAK T&R 0.8K (Alt: MBRB20150CT-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
|
Chip1Cloud | Diode Schottky 150V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 150V 20A D2PAK | 4000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.2952 | Buy Now |
Part Details for MBRB20150CT-13
MBRB20150CT-13 CAD Models
MBRB20150CT-13 Part Data Attributes
|
MBRB20150CT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRB20150CT-13
Diodes Incorporated
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |