Part Details for MBRB1645HM3/I by Vishay Semiconductors
Overview of MBRB1645HM3/I by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB1645HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-MBRB1645HM3/ITR-ND
|
DigiKey | DIODE SCHOTTKY 45V 16A TO263AB Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) |
2400 In Stock |
|
$0.6138 / $0.6752 | Buy Now |