Part Details for MBRB1645-M3/I by Vishay Intertechnologies
Overview of MBRB1645-M3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB1645-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB1645-M3/I
|
Avnet Americas | 16A,45V,SINGLE SCHOTTKY RECT - Bulk (Alt: MBRB1645-M3/I) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5245 / $0.5575 | Buy Now |
DISTI #
625-MBRB1645-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A,45V,SINGLE SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.5820 / $0.5980 | Order Now |
DISTI #
MBRB1645-M3/I
|
TTI | Schottky Diodes & Rectifiers 16A,45V,SINGLE SCHOTTKY RECT RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5580 / $0.5800 | Buy Now |
Part Details for MBRB1645-M3/I
MBRB1645-M3/I CAD Models
MBRB1645-M3/I Part Data Attributes
|
MBRB1645-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB1645-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 45 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |