Part Details for MBRB1645/31 by Vishay Intertechnologies
Overview of MBRB1645/31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MBRB1645/31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27H0787
|
Newark | Rectifier Diode, schottky,45V V(Rrm),to-263Ab |Vishay MBRB1645/31 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MBRB1645/31
MBRB1645/31 CAD Models
MBRB1645/31 Part Data Attributes
|
MBRB1645/31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB1645/31
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |