MBRB1545CT-T4
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, PLASTIC, D2PAK-3

Overview of MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd

MBRB1545CT-T4
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
180 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBRB1545CT-T4
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, PLASTIC, D2PAK-3
    VS

Alternate Parts for MBRB1545CT-T4

This table gives cross-reference parts and alternative options found for MBRB1545CT-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1545CT-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15CTQ045S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1545CT-T4 vs 15CTQ045S-G
MBRB1545CT-T Rectifier Diode, Micro Commercial Components MBRB1545CT-T4 vs MBRB1545CT-T
VS-MBRB1545CTTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN Vishay Intertechnologies MBRB1545CT-T4 vs VS-MBRB1545CTTRRP
VS-15CTQ035S-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ035S-M3
15CTQ045STR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon International Rectifier MBRB1545CT-T4 vs 15CTQ045STR
VS-15CTQ045STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ045STRLPBF
VS-15CTQ035SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ035SPBF
VS-MBRB1545CTTRLP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN Vishay Intertechnologies MBRB1545CT-T4 vs VS-MBRB1545CTTRLP
VS-15CTQ045STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ045STRL-M3
VS-15CTQ035STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ035STRLPBF
Part Number Description Manufacturer Compare
15CTQ045STR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon International Rectifier MBRB1545CT-T4 vs 15CTQ045STR
VS-15CTQ035S-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ035S-M3
VS-15CTQ035SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ035SPBF
VS-MBRB1545CTTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN Vishay Intertechnologies MBRB1545CT-T4 vs VS-MBRB1545CTTRRP
15CTQ035S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1545CT-T4 vs 15CTQ035S-T4
VS-15CTQ045STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB1545CT-T4 vs VS-15CTQ045STRLPBF
VS-MBRB1545CTTRLP Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-262, 3 PIN Vishay Intertechnologies MBRB1545CT-T4 vs VS-MBRB1545CTTRLP
15CTQ045S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1545CT-T4 vs 15CTQ045S-G
MBRB1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1545CT-T4 vs MBRB1545CT
15CTQ035STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, SMD-220, 3 PIN Vishay Semiconductors MBRB1545CT-T4 vs 15CTQ035STRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of MBRB1545CT-T4 would you like to use for your alert(s)?
  • Please alert me when MBRB1545CT-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1545CT-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1545CT-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1545CT-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1545CT-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1545CT-T4 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: