-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRB10200-TP-ND
|
DigiKey | Interface Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4921 | Buy Now |
DISTI #
833-MBRB10200-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.3790 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks | 0 |
|
$0.3790 | Buy Now |
DISTI #
MBRB10200-TP
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 200V, 10A, reel,tape Min Qty: 1 | 0 |
|
$0.5110 / $0.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB10200-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB10200-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for MBRB10200-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10200-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRAF1003G | Rectifier Diode, 1 Element, 10A, 200V V(RRM) | Taiwan Semiconductor | MBRB10200-TP vs FRAF1003G |
MBRB10200-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | MBRB10200-TP vs MBRB10200-BP-HF |
MBRB10200-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB10200-TP vs MBRB10200-TP-HF |
SM10200C-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMC, 2 PIN | Secos Corporation | MBRB10200-TP vs SM10200C-C |
SM10200C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | MBRB10200-TP vs SM10200C |
SR10200SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | MBRB10200-TP vs SR10200SR |
FRA1005G | Rectifier Diode, 1 Element, 10A, 200V V(RRM), | Taiwan Semiconductor | MBRB10200-TP vs FRA1005G |
MBR10200L-T27-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10200-TP vs MBR10200L-T27-R |
MBRB10200-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | MBRB10200-TP vs MBRB10200-BP |