Part Details for MBRB10150CT by Diodes Incorporated
Overview of MBRB10150CT by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRB10150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB10150CTDI-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Tube, Tube |
50 In Stock |
|
$0.5604 / $0.6800 | Buy Now |
DISTI #
MBRB10150CT
|
Avnet Americas | SCHOTTKY RECTIFIER D2PAK TUBE 50PCS - Rail/Tube (Alt: MBRB10150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1848 / $0.2183 | Buy Now |
DISTI #
621-MBRB10150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A Dual SBR 150Vrrm 100Ifsm 0.89 RoHS: Compliant | 740 |
|
$0.2950 / $0.6800 | Buy Now |
DISTI #
MBRB10150CT-DIC
|
TME | Diode: Schottky rectifying, SMD, 150V, 5Ax2, D2PAK, tube Min Qty: 3 | 0 |
|
$0.2300 / $0.3240 | RFQ |
DISTI #
MBRB10150CT
|
Avnet Silica | (Alt: MBRB10150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | SCHOTTKY RECTIFIER | DIODE SCHOTTKY 150V 10A D2PAK | 20000 |
|
RFQ |
Part Details for MBRB10150CT
MBRB10150CT CAD Models
MBRB10150CT Part Data Attributes
|
MBRB10150CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRB10150CT
Diodes Incorporated
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB10150CT
This table gives cross-reference parts and alternative options found for MBRB10150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR10L150CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MGBR10L150CL-TA3-T |
MBR10150CG-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CG-TQ2-T |
MBR10150CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CG-TA3-T |
MBR10150CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CG-TQ2-R |
MBR10150CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CL-TA3-T |
MBR10150CL-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CL-TQ2-R |
MGBR10L150CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MGBR10L150CG-TA3-T |
MBR10150CL-TF2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CL-TF2-T |
MBR10150CL-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10150CT vs MBR10150CL-TF1-T |