Part Details for MBRB10100CT-TP by Micro Commercial Components
Overview of MBRB10100CT-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB10100CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB10100CT-TPMSCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12768 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
833-MBRB10100CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V, 10A RoHS: Compliant | 73 |
|
$0.3550 / $0.9300 | Buy Now |
DISTI #
V79:2366_23254773
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 1752 | Americas - 5 |
|
$0.4546 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.3500 | Buy Now |
DISTI #
MBRB10100CT-TP
|
TME | Diode: Schottky rectifying, SMD, 100V, 5Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.4910 / $0.7600 | RFQ |
DISTI #
C1S504600168282
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 5 |
|
$0.9430 | Buy Now |
Part Details for MBRB10100CT-TP
MBRB10100CT-TP CAD Models
MBRB10100CT-TP Part Data Attributes
|
MBRB10100CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB10100CT-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB10100CT-TP
This table gives cross-reference parts and alternative options found for MBRB10100CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10100CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Fagor Electrónica | MBRB10100CT-TP vs MBRS10100CT |
MBRB10100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MBRB10100CT-TP vs MBRB10100CT-BP |
MBR10100DCT/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | MBRB10100CT-TP vs MBR10100DCT/R13 |
SBR10U100CTB | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | MBRB10100CT-TP vs SBR10U100CTB |
MBR10100DC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | MBRB10100CT-TP vs MBR10100DC |