Part Details for MBRAD15200DH by Taiwan Semiconductor
Overview of MBRAD15200DH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRAD15200DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRAD15200DHCT-ND
|
DigiKey | DIODE ARR SCHOTT 200V THINDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4490 In Stock |
|
$0.2985 / $0.9000 | Buy Now |
DISTI #
MBRAD15200DH
|
Avnet Americas | 15A, 200V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: MBRAD15200DH) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.3152 / $0.3439 | Buy Now |
DISTI #
821-MBRAD15200DH
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 200V, Schottky Rectifier RoHS: Compliant | 4460 |
|
$0.2980 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks | 0 |
|
$0.3680 | Buy Now |
DISTI #
MBRAD15200DH-TSC
|
TME | Diode: Schottky rectifying, SMD, 200V, 7.5Ax2, thinDPAK, reel,tape Min Qty: 1 | 0 |
|
$0.3940 / $0.6620 | RFQ |