Part Details for MBRAD1060DH by Taiwan Semiconductor
Overview of MBRAD1060DH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRAD1060DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRAD1060DHCT-ND
|
DigiKey | DIODE ARR SCHOT 60V 10A THINDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4499 In Stock |
|
$0.2412 / $0.7300 | Buy Now |
DISTI #
MBRAD1060DH
|
Avnet Americas | 10A, 60V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: MBRAD1060DH) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2548 / $0.2779 | Buy Now |
DISTI #
821-MBRAD1060DH
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 4485 |
|
$0.2410 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks | 0 |
|
$0.2970 | Buy Now |
DISTI #
MBRAD1060DH-TSC
|
TME | Diode: Schottky rectifying, SMD, 60V, 5Ax2, thinDPAK, reel,tape Min Qty: 1 | 0 |
|
$0.3220 / $0.5420 | RFQ |