-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8537
|
Newark | Rectifier Diode, Single, 40 V, 3 A, Do-214Ac, 2, 450 Mv Rohs Compliant: Yes |Onsemi MBRA340T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2250 | Buy Now |
DISTI #
45J0774
|
Newark | Schottky Rectifier, 3A, 40V, Sma, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi MBRA340T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 / $0.6140 | Buy Now |
DISTI #
28X7852
|
Newark | Schtky Rect 3A 40V Sma/Reel |Onsemi MBRA340T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2010 | Buy Now |
DISTI #
2832-MBRA340T3G-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
70900 In Stock |
|
$0.8800 | Buy Now |
DISTI #
MBRA340T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1680 / $0.5900 | Buy Now |
DISTI #
MBRA340T3G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA340T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
MBRA340T3G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA340T3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1098 / $0.1314 | Buy Now |
DISTI #
MBRA340T3G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA340T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
MBRA340T3G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R (Alt: MBRA340T3G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
MBRA340T3G
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA340T3G) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA340T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA340T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA340T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA340T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRA340T3G | Rectifier Diode | onsemi | MBRA340T3G vs SBRA340T3G |