Part Details for MBRA340T3 by onsemi
Overview of MBRA340T3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBRA340T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | 3 A, 40 V, SILICON, RECTIFIER DIODE | 1 |
|
$0.5875 | Buy Now |
|
Quest Components | 3 A, 40 V, SILICON, RECTIFIER DIODE | 211 |
|
$1.4800 / $3.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 66 |
|
RFQ | |
|
Sense Electronic Company Limited | DO-214AC | 5000 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 40V 3A SMA | 865033 |
|
$0.2660 / $0.3990 | Buy Now |
Part Details for MBRA340T3
MBRA340T3 CAD Models
MBRA340T3 Part Data Attributes
|
MBRA340T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA340T3
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRA340T3
This table gives cross-reference parts and alternative options found for MBRA340T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA340T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBA340T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL | onsemi | MBRA340T3 vs NRVBA340T3G |
NRVBA340T3G-VF01 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V Web Visible for NRVBA340T3G-VF01, 5000-REEL | onsemi | MBRA340T3 vs NRVBA340T3G-VF01 |
MBRA340T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMA, 5000-REEL | onsemi | MBRA340T3 vs MBRA340T3G |