-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6495
|
Newark | Schottky Rect, 2A, 100V, Sma, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:790Mv, Forward Surge Current:130A Rohs Compliant: Yes |Onsemi MBRA2H100T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8850 |
|
$0.4090 / $0.9880 | Buy Now |
DISTI #
15R4281
|
Newark | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V/ Reel |Onsemi MBRA2H100T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4710 | Buy Now |
DISTI #
MBRA2H100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3563 / $0.9500 | Buy Now |
DISTI #
MBRA2H100T3G
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA2H100T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3534 / $0.4218 | Buy Now |
DISTI #
863-MBRA2H100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 100V RoHS: Compliant | 0 |
|
$0.3560 / $0.9500 | Order Now |
|
Future Electronics | MBRA2H100T3G Series 100 V 2 A Surface Mount Schottky Power Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 25 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON | 240 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON | 20 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
MBRA2H100T3G
|
Avnet Asia | Diode Schottky 100V 2A 2-Pin SMA T/R (Alt: MBRA2H100T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3353 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA2H100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA2H100T3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 8 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA2H100T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA2H100T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBA2H100NT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, 5000-REEL, Automotive Qualified | onsemi | MBRA2H100T3G vs NRVBA2H100NT3G |
MBRS2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMB, 2500-REEL | onsemi | MBRA2H100T3G vs MBRS2H100T3G |
NBRS2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMB, 2500-REEL | onsemi | MBRA2H100T3G vs NBRS2H100T3G |
NRVBA2H100T3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V, SMA, 5000-REEL, Automotive Qualified | onsemi | MBRA2H100T3G vs NRVBA2H100T3G |