-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2755 |
|
RFQ | ||
|
Bristol Electronics | 1753 |
|
RFQ | ||
|
Bristol Electronics | 934 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 90 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 2204 |
|
$0.4550 / $1.3000 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 1402 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE | 72 |
|
$0.1800 / $0.6000 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 60V 1A SMA | 400000 |
|
$0.1911 / $0.2866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA160T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA160T3
onsemi
1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA160T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA160T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRA160T3G | onsemi | $0.1445 | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | MBRA160T3 vs MBRA160T3G |
NRVBA160NT3G | onsemi | $0.1410 | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA-2, 5000-REEL, Automotive Qualified | MBRA160T3 vs NRVBA160NT3G |
STPS1L60AFN | STMicroelectronics | Check for Price | 60 V, 1 A Low Drop Power Schottky Rectifier | MBRA160T3 vs STPS1L60AFN |
SDR2150 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.9A, Silicon, | MBRA160T3 vs SDR2150 |