-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2460
|
Newark | Rectifier Diode, Single, 40 V, 1 A, Do-214Ac, 2, 550 Mv Rohs Compliant: Yes |Onsemi MBRA140T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1200 / $0.1220 | Buy Now |
DISTI #
83H7266
|
Newark | Schottky Rectifier, 1A 40V Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:550Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBRA140T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3810 |
|
$0.1250 | Buy Now |
DISTI #
MBRA140T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24410 In Stock |
|
$0.0859 / $0.4000 | Buy Now |
DISTI #
MBRA140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA140T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel |
25000 |
|
$0.0824 / $0.0924 | Buy Now |
DISTI #
MBRA140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA140T3G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
13000 Partner Stock |
|
$0.0762 / $0.0816 | Buy Now |
DISTI #
83H7266
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 83H7266) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack |
3800 Partner Stock |
|
$0.1940 / $0.4130 | Buy Now |
DISTI #
MBRA140T3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA140T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0824 / $0.0924 | Buy Now |
DISTI #
863-MBRA140T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 58310 |
|
$0.0990 / $0.4000 | Buy Now |
DISTI #
V72:2272_07323079
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2417 Container: Cut Strips | Americas - 16507 |
|
$0.0838 / $0.3862 | Buy Now |
|
Future Electronics | MBRA140 Series 40 V 1 A Surface Mount Schottky Power Rectifier - DO-214AC, SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
310000 Reel |
|
$0.0805 / $0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA140T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA140T3G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK14 | Continental Device India Ltd | Check for Price | Rectifier Diode, | MBRA140T3G vs SK14 |
SK14 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | MBRA140T3G vs SK14 |
NRVBA140NT3G | onsemi | $0.1278 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMA-2, 5000-REEL, Automotive Qualified | MBRA140T3G vs NRVBA140NT3G |
SK14 | Jinan Jingheng Electronics Co Ltd | Check for Price | Rectifier Diode | MBRA140T3G vs SK14 |
VS-MBRA140-M3/5AT | Vishay Intertechnologies | $0.0801 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | MBRA140T3G vs VS-MBRA140-M3/5AT |
SK14-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MBRA140T3G vs SK14-13-F |
SK14-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | MBRA140T3G vs SK14-Q |