Part Details for MBR820 by Yangzhou Yangjie Electronics Co Ltd
Overview of MBR820 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR820
MBR820 CAD Models
MBR820 Part Data Attributes
|
MBR820
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR820
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 8A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR820
This table gives cross-reference parts and alternative options found for MBR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB820-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR820 vs MBRB820-TP-HF |
SRA820R | Rectifier Diode, Schottky, 1 Element, 8A, 20V V(RRM), | Taiwan Semiconductor | MBR820 vs SRA820R |
SK82CHV7G | Rectifier Diode, | Taiwan Semiconductor | MBR820 vs SK82CHV7G |
MBRB820-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | MBR820 vs MBRB820-BP-HF |
SR820RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | MBR820 vs SR820RS |
SL82-3G | Rectifier Diode, | Diotec Semiconductor AG | MBR820 vs SL82-3G |
SB820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MBR820 vs SB820 |