Part Details for MBR8045WT by SMC Diode Solutions
Results Overview of MBR8045WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR8045WT Information
MBR8045WT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR8045WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR8045WT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 45V TO247AD Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5435 / $4.4100 | Buy Now |
DISTI #
MBR8045WT-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 80A, TO247AD, Ufmax: 600mV Min Qty: 1 | 0 |
|
$1.8900 / $2.6100 | RFQ |
Part Details for MBR8045WT
MBR8045WT CAD Models
MBR8045WT Part Data Attributes
|
MBR8045WT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR8045WT
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |