Part Details for MBR760 C0 by Taiwan Semiconductor
Overview of MBR760 C0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR760 C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR760 C0
|
Avnet Americas | Diode Schottky 60V 7.5A 2-Pin TO-220AC Tube - Rail/Tube (Alt: MBR760 C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for MBR760 C0
MBR760 C0 CAD Models
MBR760 C0 Part Data Attributes
|
MBR760 C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MBR760 C0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |