Part Details for MBR7540 by Transys Electronics Limited
Overview of MBR7540 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR7540
MBR7540 CAD Models
MBR7540 Part Data Attributes
|
MBR7540
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MBR7540
Transys Electronics Limited
Rectifier Diode, Schottky, 1 Element, 75A, 40V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 75 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Technology | SCHOTTKY |