-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 7.5 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4520
|
Newark | Rectifier Diode, Single, 45 V, 7.5 A, To-220Ac, 2, 840 Mv Rohs Compliant: Yes |Onsemi MBR745G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2052 |
|
$0.5130 / $1.1000 | Buy Now |
DISTI #
45J0808
|
Newark | Schottky Rectifier, 7.5A, 45V, To-220Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:7.5A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBR745G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1077 |
|
$0.4780 / $1.0600 | Buy Now |
DISTI #
MBR745GOS-ND
|
DigiKey | DIODE SCHOTTKY 45V 7.5A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
765 In Stock |
|
$0.3682 / $0.9800 | Buy Now |
DISTI #
MBR745G
|
Avnet Americas | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR745G) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 79574 Factory Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MBR745G
|
Avnet Americas | Diode Schottky 45V 7.5A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR745G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 74 Factory Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
863-MBR745G
|
Mouser Electronics | Schottky Diodes & Rectifiers 7.5A 45 RoHS: Compliant | 5146 |
|
$0.3680 / $0.8000 | Buy Now |
DISTI #
70099499
|
RS | Diode, Schottky Barrier, Vr 45V, If 7.5A, Pkg TO-220AC, Vf 0.48V, Tj +175degc, Cs 1A | ON Semiconductor MBR745G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | MBR745 Series 7.5 A 45 V Schottky Rectifier - TO-220AC-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1040Tube |
|
$0.3800 / $0.4600 | Buy Now |
|
Future Electronics | MBR745 Series 7.5 A 45 V Schottky Rectifier - TO-220AC-2 RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3800 / $0.4600 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR745G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR745G
onsemi
Schottky Barrier Rectifier, 7.5 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR745G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR745G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, | General Instrument Corp | MBR745G vs MBR745 |
MBR745C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MBR745G vs MBR745C0 |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR745G vs MBR745 |
PBYR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon | YAGEO Corporation | MBR745G vs PBYR745 |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN | International Semiconductor Inc | MBR745G vs MBR745 |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MBR745G vs MBR745 |
MBR745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR745G vs MBR745 |
MBR745-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR745G vs MBR745-E3/45 |
MBR745-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR745G vs MBR745-BP |
MBR745_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | MBR745G vs MBR745_NL |