-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, H-Series, 100 V, 60 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8811
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 60 A, To-220, 3, 980 Mv Rohs Compliant: Yes |Onsemi MBR60H100CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5200 / $2.8900 | Buy Now |
DISTI #
MBR60H100CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 100V 30A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1139 / $2.5700 | Buy Now |
DISTI #
MBR60H100CTG
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR60H100CTG) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0684 / $1.2752 | Buy Now |
DISTI #
863-MBR60H100CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 100V H-Series RoHS: Compliant | 2550 |
|
$1.2400 / $2.5600 | Buy Now |
|
Future Electronics | MBR60H100CT Series 60 A 100 V SWITCHMODE Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Future Electronics | MBR60H100CT Series 60 A 100 V SWITCHMODE Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Future Electronics | MBR60H100CT Series 60 A 100 V SWITCHMODE Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.1100 / $1.2600 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6380 / $3.2760 | Buy Now |
|
Quest Components | 40 |
|
$2.1938 / $4.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR60H100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR60H100CTG
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 60 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR60H100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60H100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60100CT-E3/45 | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR60H100CTG vs MBR60100CT-E3/45 |
NRVBB60H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 60 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBR60H100CTG vs NRVBB60H100CTT4G |
MBRB60H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 60 A, D2PAK 2 LEAD, 800-REEL | onsemi | MBR60H100CTG vs MBRB60H100CTT4G |
MBR60100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR60H100CTG vs MBR60100CT |