Part Details for MBR6060WT by SMC Diode Solutions
Overview of MBR6060WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR6060WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR6060WT-ND
|
DigiKey | DIODE ARR SCHOTT 60V TO247AD Min Qty: 3000 Lead time: 16 Weeks Container: Tube |
10 In Stock |
|
$1.0904 | Buy Now |
DISTI #
MBR6060WT-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 60A, TO247AD, Ufmax: 690mV Min Qty: 1 | 0 |
|
$1.2700 / $2.4900 | RFQ |