Part Details for MBR6040CT by Taiwan Semiconductor
Overview of MBR6040CT by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR6040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR6040CT-ND
|
DigiKey | 60A, 40V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9642 | Buy Now |
DISTI #
MBR6040CT
|
Avnet Americas | 60A, 40V, Schottky Rectifier - Rail/Tube (Alt: MBR6040CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.7257 | Buy Now |
DISTI #
821-MBR6040CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 40V, Planar Schottky RoHS: Compliant | 0 |
|
$0.7990 / $0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.8310 | Buy Now |