Part Details for MBR6030PT by Lite-On Semiconductor Corporation
Overview of MBR6030PT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR6030PT
MBR6030PT CAD Models
MBR6030PT Part Data Attributes
|
MBR6030PT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR6030PT
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR6030PT
This table gives cross-reference parts and alternative options found for MBR6030PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6030PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR6030PT vs MBR6030PT |
MBR6030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR6030PT vs MBR6030PT |