MBR6020
Description: 60A, 20V, SILICON, RECTIFIER DIODE, DO-5

Overview of MBR6020 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBR6020 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR6020 by Motorola Mobility LLC

MBR6020
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
60 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
300 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. MBR6020
    Motorola Mobility LLC
    60A, 20V, SILICON, RECTIFIER DIODE, DO-5
    VS

Alternate Parts for MBR6020

This table gives cross-reference parts and alternative options found for MBR6020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR6020 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 20V V(RRM), Silicon, DO-5 Motorola Semiconductor Products MBR6020 vs MBR6020
Part Number Description Manufacturer Compare
MBR6020 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 20V V(RRM), Silicon, DO-5 Motorola Semiconductor Products MBR6020 vs MBR6020

Related Parts for MBR6020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR6020 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR6020 by Motorola Mobility LLC

  • Please alert me when MBR6020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR6020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR6020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR6020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR6020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR6020 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: