Part Details for MBR60020CT by America Semiconductor LLC
Overview of MBR60020CT by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR60020CT
MBR60020CT CAD Models
MBR60020CT Part Data Attributes
|
MBR60020CT
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
MBR60020CT
America Semiconductor LLC
HIGH POWER -SCHOTTKY RECTIFIERS; IF::600A; case_package::Three Tower Modules
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Application | POWER | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |