Part Details for MBR600100CTR by GeneSic Semiconductor Inc
Overview of MBR600100CTR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR600100CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR600100CTRGN-ND
|
DigiKey | DIODE MOD SCHOT 100V 300A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8678 | Buy Now |
DISTI #
905-MBR600100CTR
|
Mouser Electronics | Diode Modules SI PWR SCHOTTKY 2TWR 20-100V 600A100P/70 RoHS: Compliant | 0 |
|
$107.8600 | Order Now |
|
NAC | 100V 600A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$126.8300 / $139.1000 | Buy Now |
Part Details for MBR600100CTR
MBR600100CTR CAD Models
MBR600100CTR Part Data Attributes
|
MBR600100CTR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR600100CTR
GeneSic Semiconductor Inc
100V 600A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR600100CTR
This table gives cross-reference parts and alternative options found for MBR600100CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR600100CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR600100CTR | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 100V V(RRM), Silicon, MODULE-2 | MBR600100CTR vs MBR600100CTR |