Part Details for MBR560_F0_000A1 by PanJit Semiconductor
Overview of MBR560_F0_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR560_F0_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR560_F0_000A1
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Schottky 5A RoHS: Compliant | 0 |
|
$0.1090 / $0.2180 | Order Now |
|
NAC | 60V,Schottky,DO-201AD,5A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |
Part Details for MBR560_F0_000A1
MBR560_F0_000A1 CAD Models
MBR560_F0_000A1 Part Data Attributes
|
MBR560_F0_000A1
PanJit Semiconductor
Buy Now
|
Compare Parts:
MBR560_F0_000A1
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |