Part Details for MBR5200_F0_100A2 by PanJit Semiconductor
Results Overview of MBR5200_F0_100A2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR5200_F0_100A2 Information
MBR5200_F0_100A2 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1100A2IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
ADS1100A2IDBVTG4 | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
TPA6100A2D | Texas Instruments | 50-mW Ultra Low-Voltage Stereo Headphone Audio Amplifier 8-SOIC -40 to 85 |
Price & Stock for MBR5200_F0_100A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR5200_F0_100A2
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky 5A RoHS: Compliant | 0 |
|
$0.1390 / $0.2280 | Order Now |
|
NAC | 200V,Schottky,DO-201AD,5A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |