Part Details for MBR40H100WTG by onsemi
Results Overview of MBR40H100WTG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR40H100WTG Information
MBR40H100WTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR40H100WTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8567
|
Newark | Schottky Rectifier, 40A 100V To-247, Repetitive Peak Reverse Voltage:100V, Average Forward Current... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MBR40H100WTG
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MBR40H100WTG) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
3000 Partner Stock |
|
$3.8556 / $4.4487 | Buy Now |
DISTI #
86000995
|
Verical | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1301 | Americas - 55 |
|
$7.1875 / $8.2750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 20A, 100V V(RRM), SILICON, TO-247AC | 30 |
|
$5.8890 / $13.5900 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V, TO-247AC RoHS: Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$5.7500 / $6.7600 | Buy Now |
|
ComSIT USA | 100 V, 40 A SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RR... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MBR40H100WTG
|
Avnet Silica | Diode Schottky 100V 20A 3Pin3Tab TO247 Rail (Alt: MBR40H100WTG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MBR40H100WTG
|
EBV Elektronik | Diode Schottky 100V 20A 3Pin3Tab TO247 Rail (Alt: MBR40H100WTG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for MBR40H100WTG
MBR40H100WTG CAD Models
MBR40H100WTG Part Data Attributes
|
MBR40H100WTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR40H100WTG
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 40 A, TO-247, 30-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, PLASTIC, CASE 340L-02, TO-247PSI, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR40H100WTG
This table gives cross-reference parts and alternative options found for MBR40H100WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40H100WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCHS20A12 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, PLASTIC, SIMILAR TO TO-220AB, 3 PIN | MBR40H100WTG vs FCHS20A12 |