Part Details for MBR4045WTG by onsemi
Overview of MBR4045WTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4045WTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339897
|
RS | Diode Schottky 45V 40A SWITCHMODE TO247 | ON Semiconductor MBR4045WTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $4.5200 | RFQ |
|
Rochester Electronics | MBR4045WT - Schottky Power Rectifier, Switch-mode, 40 A, 45 V RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for MBR4045WTG
MBR4045WTG CAD Models
MBR4045WTG Part Data Attributes
|
MBR4045WTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR4045WTG
onsemi
Schottky Power Rectifier, Switch-mode, 40 A, 45 V, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, PLASTIC, CASE 340L-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045WTG
This table gives cross-reference parts and alternative options found for MBR4045WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045WTHR | Rectifier Diode | Digitron Semiconductors | MBR4045WTG vs MBR4045WTHR |
MBR4045WT-PBF | Rectifier Diode | Digitron Semiconductors | MBR4045WTG vs MBR4045WT-PBF |
MBR4045WT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, CASE 340L-02, 3 PIN | onsemi | MBR4045WTG vs MBR4045WT |
MBR4045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD | Microchip Technology Inc | MBR4045WTG vs MBR4045WT |