Datasheets
MBR40150PT by:
Yangzhou Yangjie Electronics Co Ltd
Fagor Electrónica
Osensa Innovations Corp
PanJit Semiconductor
Taiwan Semiconductor
Yangzhou Yangjie Electronics Co Ltd
Not Found

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247AB,

Part Details for MBR40150PT by Yangzhou Yangjie Electronics Co Ltd

Overview of MBR40150PT by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBR40150PT

Part # Distributor Description Stock Price Buy
DISTI # MBR40150PT-YAN
TME Diode: Schottky rectifying, THT, 150V, 40A, TO247-3, Ufmax: 0.85V Min Qty: 1 0
  • 1 $1.0200
  • 5 $0.9200
  • 25 $0.8200
  • 90 $0.7400
  • 360 $0.6900
$0.6900 / $1.0200 RFQ

Part Details for MBR40150PT

MBR40150PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR40150PT Part Data Attributes

MBR40150PT Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
MBR40150PT Yangzhou Yangjie Electronics Co Ltd Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247AB,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code TO-247AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 300 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 100 µA
Reverse Test Voltage 150 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

MBR40150PT Related Parts