Datasheets
MBR35100 by:

HIGH POWER-SCHOTTKY RECTIFIER; IF::35A; case_package:DO4 Stud Devices

Part Details for MBR35100 by America Semiconductor LLC

Overview of MBR35100 by America Semiconductor LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MBR35100

MBR35100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR35100 Part Data Attributes

MBR35100 America Semiconductor LLC
Buy Now Datasheet
Compare Parts:
MBR35100 America Semiconductor LLC HIGH POWER-SCHOTTKY RECTIFIER; IF::35A; case_package:DO4 Stud Devices
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
Application POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 600 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1500 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form SOLDER LUG
Terminal Position UPPER

MBR35100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR35100 by America Semiconductor LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR35100 by America Semiconductor LLC

Select Manufacturer
Which Manufacturer of MBR35100 would you like to use for your alert(s)?
  • Please alert me when MBR35100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR35100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR35100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR35100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR35100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR35100 by America Semiconductor LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: