Part Details for MBR320AFC_R1_00001 by PanJit Semiconductor
Overview of MBR320AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MBR320AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR320AFCR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V,Schottky,SMAF-C,3A RoHS: Compliant | 0 |
|
$0.0650 / $0.0910 | Order Now |
|
NAC | 200V,Schottky,SMAF-C,3A RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
MBR320AFC_R1_00001
|
Avnet Silica | Diode Schottky 200V 3A 2-Pin SMAF-C T/R (Alt: MBR320AFC_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MBR320AFC_R1_00001
MBR320AFC_R1_00001 CAD Models
MBR320AFC_R1_00001 Part Data Attributes
|
MBR320AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR320AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MBR320AFC_R1_00001
This table gives cross-reference parts and alternative options found for MBR320AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR320AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACURB303-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | MBR320AFC_R1_00001 vs ACURB303-HF |
SS310B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | MBR320AFC_R1_00001 vs SS310B-HF |
SS320LW | Taiwan Semiconductor | $0.1507 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | MBR320AFC_R1_00001 vs SS320LW |
SS210F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | MBR320AFC_R1_00001 vs SS210F-HF |
MBR3200G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | MBR320AFC_R1_00001 vs MBR3200G-SMB-R |
SK320 | Continental Device India Ltd | Check for Price | Rectifier Diode, | MBR320AFC_R1_00001 vs SK320 |
S3DB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | MBR320AFC_R1_00001 vs S3DB |
SMD320PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | MBR320AFC_R1_00001 vs SMD320PL-TP |
LMBR3200FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMA, 2 PIN | MBR320AFC_R1_00001 vs LMBR3200FT1G |
SM2200AF-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | MBR320AFC_R1_00001 vs SM2200AF-C |