There are no models available for this part yet.
Overview of MBR30H100PT-E3/45 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR30H100PT-E3/45 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBR30H100PT-E3/45
|
Avnet Americas | 30A,100V,DUAL SCHOTTKY RECT - Rail/Tube (Alt: MBR30H100PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0953 | Buy Now | |
DISTI #
625-MBR30H100PTE3
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 30A Dual Common-Cathode RoHS: Compliant | 0 |
|
$1.4100 / $1.4600 | Order Now | |
DISTI #
MBR30H100PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 100 Volt 30A Dual Common-Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$1.3100 / $1.4500 | Buy Now | |
DISTI #
MBR30H100PT-E3/45
|
EBV Elektronik | Diode Schottky 100V 15A 3-Pin(3+Tab) TO-247AD Tube (Alt: MBR30H100PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MBR30H100PT-E3/45 by Vishay Intertechnologies
Part Data Attributes for MBR30H100PT-E3/45 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.67 V
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
265 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBR30H100PT-E3/45
This table gives cross-reference parts and alternative options found for MBR30H100PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30H100PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR30H90PT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 90V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Vishay Intertechnologies | MBR30H100PT-E3/45 vs MBR30H90PT-E3/45 |