Datasheets
MBR3040PT by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3

Part Details for MBR3040PT by Micro Commercial Components

Overview of MBR3040PT by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for MBR3040PT

MBR3040PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR3040PT Part Data Attributes

MBR3040PT Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MBR3040PT Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Part Package Code TO-247
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MBR3040PT

This table gives cross-reference parts and alternative options found for MBR3040PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3040PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR3040PT vs MBR3040PT
MBR3040PT-B Rectifier Diode Micro Commercial Components MBR3040PT vs MBR3040PT-B
MBR3040PT-S Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR3040PT vs MBR3040PT-S
MBR3040PT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 Micro Commercial Components MBR3040PT vs MBR3040PT-BP
MBR3040PT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR3040PT vs MBR3040PT-G
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Lite-On Semiconductor Corporation MBR3040PT vs MBR3040PT
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN Diodes Incorporated MBR3040PT vs MBR3040PT
MBR3040PTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 Micro Commercial Components MBR3040PT vs MBR3040PTP
MBR3040PTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Lite-On Semiconductor Corporation MBR3040PT vs MBR3040PTL
Part Number Description Manufacturer Compare
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Lite-On Semiconductor Corporation MBR3040PT vs MBR3040PT
MBR3040PT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR3040PT vs MBR3040PT-G
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR3040PT vs MBR3040PT
MBR3040PT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 Micro Commercial Components MBR3040PT vs MBR3040PT-BP
MBR3040PT-S Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR3040PT vs MBR3040PT-S
MBR3040PTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Lite-On Semiconductor Corporation MBR3040PT vs MBR3040PTL
MBR3040PTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 Micro Commercial Components MBR3040PT vs MBR3040PTP
MBR3040PT-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR3040PT vs MBR3040PT-C
MBR3040PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN Diodes Incorporated MBR3040PT vs MBR3040PT

MBR3040PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR3040PT by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR3040PT by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR3040PT would you like to use for your alert(s)?
  • Please alert me when MBR3040PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR3040PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR3040PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR3040PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR3040PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR3040PT by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: