Part Details for MBR30170MFST1G by onsemi
Overview of MBR30170MFST1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR30170MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9923
|
Newark | 170V, 30A, Schottky/ Reel |Onsemi MBR30170MFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.1000 | Buy Now |
DISTI #
488-MBR30170MFST1GCT-ND
|
DigiKey | DIODE SCHOTTKY 170V 30A 5DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1318 In Stock |
|
$0.8250 / $1.9700 | Buy Now |
DISTI #
MBR30170MFST1G
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 60A 5-Pin DFN T/R - Tape and Reel (Alt: MBR30170MFST1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
863-MBR30170MFST1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 170V Schottky Rectifier in SO8-FL 30A, 170V Schottky Rectifier in SO8-FL RoHS: Compliant | 0 |
|
$0.8250 / $1.9700 | Order Now |
DISTI #
MBR30170MFST1G
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 60A 5-Pin DFN T/R - Tape and Reel (Alt: MBR30170MFST1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
MBR30170MFST1G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.8300 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 1180 |
|
$1.1200 / $2.3100 | Buy Now |
Part Details for MBR30170MFST1G
MBR30170MFST1G CAD Models
MBR30170MFST1G Part Data Attributes:
|
MBR30170MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR30170MFST1G
onsemi
30A, 170V Schottky Rectifier in SO8-FL 30A, 170V Schottky Rectifier in SO8-FL, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 170 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |