Part Details for MBR2X100A120 by GeneSic Semiconductor Inc
Overview of MBR2X100A120 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2X100A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2X100A120-ND
|
DigiKey | DIODE MOD SCHOT 120V 100A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9002 | Buy Now |
DISTI #
905-MBR2X100A120
|
Mouser Electronics | Diode Modules 120V 200A Fwd Schottky RoHS: Compliant | 0 |
|
$41.9000 / $43.7000 | Order Now |
|
NAC | 120V 200A SOT-227 Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | 0 |
|
$49.2700 / $54.0400 | Buy Now |