Part Details for MBR2560CT-E3/45 by Vishay Intertechnologies
Results Overview of MBR2560CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR2560CT-E3/45 Information
MBR2560CT-E3/45 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR2560CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7580
|
Newark | Rectifier Diodes, common Cathode, schottky,60V V(Rrm),to-220Ab |Vishay MBR2560CT-E3/45 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $0.9410 | Buy Now |
DISTI #
MBR2560CT-E3/45
|
Avnet Americas | 30A,60V,DUAL SCHOTTKY RECT - Rail/Tube (Alt: MBR2560CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7282 / $0.7840 | Buy Now |
DISTI #
625-MBR2560CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 25 Amp 60 Volt RoHS: Compliant | 1000 |
|
$0.7680 / $0.8500 | Buy Now |
|
Future Electronics | MBR2560CT Series 60 V 25 A Dual Common Cathode Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$0.7350 / $0.8350 | Buy Now |
|
Future Electronics | MBR2560CT Series 60 V 25 A Dual Common Cathode Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk |
0 Bulk |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
MBR2560CT-E3/45
|
TTI | Schottky Diodes & Rectifiers 25 Amp 60 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
MBR2560CT-E3/45
|
TME | Diode: Schottky rectifying, THT, 60V, 12.5Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$1.5400 / $2.1500 | RFQ |
DISTI #
MBR2560CT-E3/45
|
Avnet Asia | 30A,60V,DUAL SCHOTTKY RECT (Alt: MBR2560CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MBR2560CT-E3/45
MBR2560CT-E3/45 CAD Models
MBR2560CT-E3/45 Part Data Attributes
|
MBR2560CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR2560CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR2560CT-E3/45
This table gives cross-reference parts and alternative options found for MBR2560CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2560CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR2560CT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | MBR2560CT-E3/45 vs MBR2560CT |
MBR2560CT | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MBR2560CT-E3/45 vs MBR2560CT |
MBR2560CTE3 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | MBR2560CT-E3/45 vs MBR2560CTE3 |
MBR2560CT | onsemi | $1.2951 | 25 A Schottky Barrier Rectifiers, TO-220-3, 50-TUBE | MBR2560CT-E3/45 vs MBR2560CT |
MBR2560CT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MBR2560CT-E3/45 vs MBR2560CT |
MBR2560CT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | MBR2560CT-E3/45 vs MBR2560CT-G |
MBR2560CT | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | MBR2560CT-E3/45 vs MBR2560CT |
MBR2560CT | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | MBR2560CT-E3/45 vs MBR2560CT |