-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 20 A H-Series Dual Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6927
|
Newark | Schottky Rect, 20A, 150V, To-220, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Vf Max:720Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBR20H150CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.9970 / $1.9900 | Buy Now |
DISTI #
MBR20H150CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 150V 10A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
9 In Stock |
|
$0.7679 / $1.8300 | Buy Now |
DISTI #
MBR20H150CTG
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR20H150CTG) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7617 / $0.9092 | Buy Now |
DISTI #
863-MBR20H150CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 150V RoHS: Compliant | 0 |
|
$0.7670 / $1.7500 | Order Now |
|
Future Electronics | MBR20H100 Series 20 A 150 V Schottky Barrier Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1340Tube |
|
$0.7800 / $0.9650 | Buy Now |
|
Future Electronics | MBR20H100 Series 20 A 150 V Schottky Barrier Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7800 / $0.9650 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 150V V(RRM), SILICON, TO-220AB | 10 |
|
$1.3138 / $1.4280 | Buy Now |
|
Rochester Electronics | MBRF20H150CTG - DIODE ARRAY SCHOTTKY 150V TO220 RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.7615 / $0.8959 | Buy Now |
DISTI #
MBR20H150CTG
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR20H150CTG) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7617 / $0.9092 | Buy Now |
DISTI #
MBR20H150CTG
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20H150CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR20H150CTG
onsemi
150 V, 20 A H-Series Dual Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR20H150CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20H150CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20150CTW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR20H150CTG vs MBR20150CTW |