Part Details for MBR2060CTL by SMC Diode Solutions
Overview of MBR2060CTL by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2060CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1048-ND
|
DigiKey | DIODE ARR SCHOTT 60V TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1958 In Stock |
|
$0.2849 / $0.8500 | Buy Now |
DISTI #
MBR2060CTL-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 20A, TO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.3770 / $0.7450 | RFQ |
Part Details for MBR2060CTL
MBR2060CTL CAD Models
MBR2060CTL Part Data Attributes:
|
MBR2060CTL
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR2060CTL
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |