Part Details for MBR2060CT by Littelfuse Inc
Overview of MBR2060CT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR2060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7198
|
Newark | Schottky Rect, 60V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Forward Rohs Compliant: Yes |Littelfuse MBR2060CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9100 / $1.8200 | Buy Now |
DISTI #
F7351-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
19935 In Stock |
|
$0.8242 / $1.9000 | Buy Now |
DISTI #
576-MBR2060CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 60V Rectifier RoHS: Compliant | 0 |
|
$0.9020 / $1.8900 | Order Now |
|
Future Electronics | MBR Series (2x) 10 A 60 V Common Cathode Schottky Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 / $0.9050 | Buy Now |
|
Future Electronics | MBR Series (2x) 10 A 60 V Common Cathode Schottky Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7750 / $0.9050 | Buy Now |
DISTI #
MBR2060CT
|
TTI | Schottky Diodes & Rectifiers 2x 10A 60V Rectifier Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7900 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 60V TO220AB THT | 0 |
|
$1.6722 / $1.8394 | RFQ |
Part Details for MBR2060CT
MBR2060CT CAD Models
MBR2060CT Part Data Attributes:
|
MBR2060CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR2060CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR2060CT
This table gives cross-reference parts and alternative options found for MBR2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK2060C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2060CT vs SK2060C |