MBR2050CT
Description: Rectifier Diode, Schottky, 10A, 50V V(RRM)

Overview of MBR2050CT by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBR2050CT by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2050CT by Suzhou Good-Ark Electronics Co Ltd

MBR2050CT
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
Non-rep Pk Forward Current-Max
150 A
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Technology
SCHOTTKY
Want to compare parts?
  1. MBR2050CT
    Suzhou Good-Ark Electronics Co Ltd
    Rectifier Diode, Schottky, 10A, 50V V(RRM)
    VS

Related Parts for MBR2050CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2050CT by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2050CT by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MBR2050CT would you like to use for your alert(s)?
  • Please alert me when MBR2050CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2050CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2050CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2050CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2050CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2050CT by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: