Part Details for MBR2050CT by SMC Diode Solutions
Overview of MBR2050CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2050CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR2050CT-ND
|
DigiKey | DIODE ARR SCHOTT 50V TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
931 In Stock |
|
$0.2997 / $0.9000 | Buy Now |
DISTI #
MBR2050CT-SMC
|
TME | Diode: Schottky rectifying, THT, 50V, 20A, TO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.3940 / $0.7330 | RFQ |