Part Details for MBR2050CT-1 by SMC Diode Solutions
Results Overview of MBR2050CT-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR2050CT-1 Information
MBR2050CT-1 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR2050CT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2050CT-1SMC-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V TO-262 Min Qty: 8000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3472 | Buy Now |
DISTI #
MBR2050CT-1-SMC
|
TME | Diode: Schottky rectifying, THT, 50V, 20A, TO262, Ufmax: 950mV, tube Min Qty: 1 | 0 |
|
$0.3980 / $0.7780 | RFQ |