Part Details for MBR2040DT by Shandong Jingdao Microelectronics Co Ltd
Overview of MBR2040DT by Shandong Jingdao Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2040DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V Dual Common Cathode 700mV@10A 20A TO-252-2 Schottky Barrier Diodes (SBD) ROHS | 1333 |
|
$0.0829 / $0.1646 | Buy Now |