Part Details for MBR20200DT by Osensa Innovations Corp
Overview of MBR20200DT by Osensa Innovations Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 20A 870mV TO-220AB Schottky Barrier Diodes (SBD) ROHS | 2255 |
|
$0.0842 / $0.1537 | Buy Now |
|
LCSC | 200V 20A 870mV TO-220AB Schottky Diodes ROHS | 5705 |
|
$0.0841 / $0.1536 | Buy Now |