Part Details for MBR20120CT by New Jersey Semiconductor Products Inc
Overview of MBR20120CT by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MBR20120CT
MBR20120CT CAD Models
MBR20120CT Part Data Attributes
|
MBR20120CT
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MBR20120CT
New Jersey Semiconductor Products Inc
Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Technology | SCHOTTKY |