Part Details for MBR200150CTR by GeneSic Semiconductor Inc
Overview of MBR200150CTR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MBR200150CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7187
|
Newark | Schottky Rectifier, Module, 200A, 150V, Repetitive Peak Reverse Voltage:150V, Average Forward Current:200A, Forward Voltage Max:880Mv, Diode Module Configuration:Dual Common Anode, Diode Case Style:Twin Tower, No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBR200150CTR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1200 / $79.9300 | Buy Now |
DISTI #
MBR200150CTR-ND
|
DigiKey | DIODE MOD SCHOT 150V 100A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1625 | Buy Now |
DISTI #
905-MBR200150CTR
|
Mouser Electronics | Discrete Semiconductor Modules 150V 200A Reverse RoHS: Compliant | 0 |
|
$90.1300 | Order Now |
|
NAC | 150V 200A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$74.6500 / $86.1400 | Buy Now |
Part Details for MBR200150CTR
MBR200150CTR CAD Models
MBR200150CTR Part Data Attributes:
|
MBR200150CTR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR200150CTR
GeneSic Semiconductor Inc
150V 200A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR200150CTR
This table gives cross-reference parts and alternative options found for MBR200150CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR200150CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF200150R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 150V V(RRM), Silicon, TO-244AB, | GeneSic Semiconductor Inc | MBR200150CTR vs MBRF200150R |
MBR200150CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 150V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR200150CTR vs MBR200150CTR |