Part Details for MBR1660CT_T0_00001 by PanJit Semiconductor
Overview of MBR1660CT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1660CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR1660CTT000001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,TO-220AB,16A RoHS: Compliant | 0 |
|
$0.2790 | Order Now |
|
NAC | 60V,Schottky,TO-220AB,16A RoHS: Compliant Min Qty: 58000 Package Multiple: 50 | 0 |
|
RFQ |
Part Details for MBR1660CT_T0_00001
MBR1660CT_T0_00001 CAD Models
MBR1660CT_T0_00001 Part Data Attributes:
|
MBR1660CT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1660CT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1660CT_T0_00001
This table gives cross-reference parts and alternative options found for MBR1660CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1660CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRF1660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | HY Electronic Corp | MBR1660CT_T0_00001 vs SRF1660CT |
MBR1660CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR1660CT_T0_00001 vs MBR1660CT-H |
SB1660CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR1660CT_T0_00001 vs SB1660CT-H |
SB1660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBR1660CT_T0_00001 vs SB1660CT |
MBR1660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR1660CT_T0_00001 vs MBR1660CT |
MBR1660CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR1660CT_T0_00001 vs MBR1660CT_00001 |
MBRF1660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Rugao Dachang Electronics Co Ltd | MBR1660CT_T0_00001 vs MBRF1660CT |
SBM1660VCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBR1660CT_T0_00001 vs SBM1660VCT_T0_00001 |
MBR1660CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR1660CT_T0_00001 vs MBR1660CT_10001 |
SBM1660VCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBR1660CT_T0_00001 vs SBM1660VCT_T0_10001 |